Amphenol 78208-106LF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.