
Shrouded Header, Right Angle, Through Hole, Male Pin connector with 9 positions and 1 row. Features a 2.54mm pitch, 3A current rating, and 1kV voltage rating. Contact material is bronze with Gold, GXT plating, and a mating length of 0.23 inches. Housing color is black, and the component is lead-free and RoHS compliant.
Amphenol 78208-109HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-109HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
