11-position, single-row, right-angle header with male pin contacts. Features gold-plated bronze contacts for reliable mating, a 3A current rating, and a 1kV voltage rating. Through-hole mounting with solder termination and a 2.54mm pitch. Black housing and lead-free construction ensure durability and compliance.
Amphenol 78208-111HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-111HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.