This shrouded header features a right-angle design with a terminal pitch of 2.54mm and a product length of 7.62mm. It is suitable for through-hole mounting and has a maximum operating temperature of 130°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 1000VAC.
Amphenol 78208-143LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 5.54 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Operating Temperature | 130°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 78208-143LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.