Amphenol 78208-215 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78208-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.