Right-angle shrouded header with 5 positions and 5 contacts. Features male pin contacts made of bronze with gold and tin plating, offering a 3A current rating and 1kV voltage rating. The black housing is constructed from black material with a 2.54mm pitch and a solder termination. This lead-free, RoHS-compliant component is designed for through-hole mounting and is supplied in bulk packaging.
Amphenol 78208-405HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-405HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.