Right-angle header with 11 positions and a single row configuration. Features male pin contacts made of bronze with gold and tin plating, offering a 3A current rating and 1kV voltage rating. Through-hole mounting with a 2.54mm pitch and a 0.23-inch contact mating length. Black housing color and solder termination.
Amphenol 78208-411HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-411HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.