15-position, single-row, right-angle header with male pin contacts. Features gold and tin plating on bronze contacts, a 3A current rating, and a 1kV voltage rating. Through-hole mounting with a 2.54mm pitch and 11.43mm depth. Black housing and contacts.
Amphenol 78208-415HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-415HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.