Board connector, a straight receptacle featuring 6 female socket contacts arranged in a single row with a 2.54mm pitch. This black housing component offers a 1kV maximum voltage rating and accepts wire gauges from 36AWG to 22AWG for crimp termination. Designed for free-hanging mounting, it measures 15.24mm in length, 13.85mm in width, and 13.84mm in depth, with a locking mechanism for secure connection. This RoHS compliant, lead-free product is supplied in bulk packaging.
Amphenol 78211-006LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78211-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.