8-contact, 1-row female receptacle connector with a 2.54mm pitch. Features a straight orientation, crimp termination, and a 1kV maximum voltage rating. This lead-free, RoHS-compliant component is designed for free-hanging mounting and has a black housing. Suitable for wire gauges from 36AWG to 22AWG.
Amphenol 78211-008LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78211-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
