
11-position, 1-row, straight, female socket connector housing with a 2.54mm pitch. Features gold-plated contacts and a black housing. Designed for cable mounting with a free-hanging orientation. Supports wire gauges from 36AWG to 22AWG and has a maximum voltage rating of 1kV. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Amphenol 78211-011LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78211-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
