
Unshrouded header with 72 male contacts on a 2.54mm pitch, featuring a straight, through-hole termination for solder application. Contacts are made of bronze with gold (GXT) plating and a mating length of 6.6mm. The header offers a 3A current rating and a voltage rating of 1.5kV, operating within a temperature range of -65°C to 125°C. This component has a black housing and a total length of 91.44mm.
Amphenol 78212-272H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.6mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 8.89mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78212-272H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.