Amphenol 78229-103HTLF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 3900 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78229-103HTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.