Unshrouded header, 9 positions, 2.54mm pitch, straight orientation, male pin contact type, male gender, black housing color, bronze contact material, gold GXT plating, 3A current rating, 1.5kV voltage rating, 3.05mm contact post length, 2.41mm depth, 22.86mm length, through-hole mount, solder termination.
Amphenol 78229-209T technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78229-209T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.