Unshrouded header, 12 positions, 2.54mm pitch, straight orientation, top entry, thru-hole mount. Features male pin contacts made of bronze with gold GXT plating, offering a 3A current rating and 1.5kV voltage rating. Housing is black, with a contact mating length of 0.318 inches and contact post length of 3.05mm. RoHS compliant, supplied in bulk packaging.
Amphenol 78229-212HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78229-212HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.