8-position, 2-row unshrouded header with a 2.54mm pitch. Features male, gold-plated bronze contacts with a 3A current rating and 1.5kV voltage rating. Designed for straight, top entry, thru-hole termination with a solder connection. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating. Bulk packaged for high-volume applications.
Amphenol 78233-108HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 78233 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78233-108HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.