Unshrouded header, male gender, featuring 16 male contacts with bronze material and gold, GXT plating. This straight, through-hole connector offers a 2.54mm pitch and a 3A current rating. It operates within a temperature range of -65°C to 125°C and has a voltage rating of 1.5kV. The black housing measures 20.32mm in length and 4.83mm in depth.
Amphenol 78233-116H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78233-116H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.