This 11-contact right angle connector features a gold plated contact material with a bronze base, suitable for high voltage applications up to 1.5kV AC. It has a compact design with a length of 27.94mm and a pitch of 2.54mm, making it suitable for dense board layouts. The connector is available in bulk packaging with 800 pieces per package and is compliant with RoHS regulations.
Amphenol 78234-111HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78234-111HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.