36-position, 1-row straight unshrouded header with male pin contacts. Features 2.54mm pitch, bronze contacts with tin plating, and a 0.23-inch mating length. Black housing, straight orientation, and solder termination. Operates from -65°C to 125°C with a 1.5kV AC voltage rating. Through-hole mount, 2.41mm depth, and 91.44mm length.
Amphenol 78240-436H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78240-436H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.