Amphenol 78283-850LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Housing Color | Blue |
| Length | 70.61mm |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78283-850LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.