Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch for board-to-board applications. This straight, top-entry, thru-hole component offers a 3A current rating and a 1.5kV voltage rating. Contacts are male, made of bronze with GXT gold plating, and have a mating length of 16.51mm and post length of 12.7mm. The black housing is UL94 V-0 rated, with operating temperatures from -65°C to 125°C.
Amphenol 78290-109HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 16.51mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 12.7mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78290 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78290-109HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.