Unshrouded header with 22 positions and a 2.54mm pitch, designed for straight, top entry, thru-hole mounting. Features male contacts made of bronze with tin plating and a 12.7mm post length, supporting a 3A current rating and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C, with a housing color of black and UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Amphenol 78290-422HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 16.51mm |
| Contact Plating | Tin |
| Contact Post Length | 12.7mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78290 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78290-422HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.