Right-angle male pin connector with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Contacts are male pin type, made of bronze with gold (GXT) plating, and have a mating length of 0.23 inches. This through-hole mount component offers a 3A current rating and 1.5kV voltage rating, with a black housing and lead-free, RoHS-compliant construction.
Amphenol 78299-210HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78299-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.