Right angle male pin header for through-hole mounting, featuring 48 positions across 2 rows with a 2.54mm pitch. Constructed with gold-plated bronze contacts for reliable mating, offering a 3A current rating and 1.5kV voltage rating. This black housing component is designed for solder termination and is RoHS compliant.
Amphenol 78299-248HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 60.96mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78299-248HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.