
8-position, 2-row right-angle through-hole memory card socket featuring 2.54mm pitch. Contacts are copper alloy with gold/GXT plating, rated for 1A per contact and 1kV voltage. Operating temperature range is -40°C to 85°C. The black housing has a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in tray packaging.
Amphenol 7832C0425X01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C04 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7832C0425X01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
