Unshrouded header connector with 9 positions and a 2.54mm pitch. Features male, bronze contacts with gold (GXT) plating and a mating length of 8.08mm. Rated for 3A current and 1.5kV AC voltage, operating between -65°C and 125°C. Straight, thru-hole termination with a solder connection. Housing is black, UL94 V-0 flammability rated.
Amphenol 78511-109HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78511 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78511-109HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.