Unshrouded header with 14 positions and 1 row, featuring a 2.54mm pitch for board-to-board applications. This straight, top-entry, thru-hole component offers a 3A current rating and a 1.5kV voltage rating. Constructed with male bronze contacts plated in Gold, GXT, it boasts a contact mating length of 8.08mm and contact post length of 3.05mm. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -65°C to 125°C.
Amphenol 78511-114HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78511 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78511-114HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.