This 6-contact connector features a straight orientation and a 2.54mm pitch, with contacts made of bronze and plated with tin. It is available in a bulk packaging quantity of 100 pieces. The connector has a length of 15.24mm and a depth of 2.41mm. It is not radiation hardened.
Amphenol 78540-406H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78540-406H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.