Unshrouded header with 54 male pin contacts, featuring a 2.54mm pitch and 2 rows for board-to-board applications. This straight, top-entry, through-hole component offers a 3A current rating and 1.5kV voltage rating, with gold-plated bronze contacts for reliable mating. The black housing ensures durability, and the component is RoHS compliant.
Amphenol 78548-254HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 68.58mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78548-254HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.