10-position, 2-row male pin connector with a 2.54mm pitch and 0.1-inch row spacing. Features a straight, through-hole mount orientation and a 3A current rating with a 1.5kV voltage rating. Bronze male contacts with tin plating offer a 0.318-inch mating length and 3.05mm post length. The black housing is constructed from a lead-containing material.
Amphenol 78548-410H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78548-410H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.