
This 10-contact right angle connector features a bronze contact material with gold plating, suitable for high-voltage applications up to 1.5kV AC. It has a compact design with a length of 12.7mm and a depth of 9.65mm, making it suitable for dense board layouts. The connector is available in bulk packaging and is RoHS compliant, making it suitable for use in a wide range of applications. The operating temperature range is -65°C to 125°C, allowing for use in harsh environments.
Amphenol 78576-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 9.65mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78576-110HLF to view detailed technical specifications.
No datasheet is available for this part.