Amphenol 78580-017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 52.84mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78580-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.