Amphenol 78628-002LF technical specifications.
| Depth | 19.68mm |
| Length | 4.47mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78628-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.