Amphenol 78800 technical specifications.
| Max Frequency | 11GHz |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
