The 78923-110HLF connector is a 10-position right angle connector with 10 male pin contacts. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1.5kV and is compliant with RoHS regulations. It is available in bulk packaging with 800 pieces per package.
Amphenol 78923-110HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78923-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.