
This 12-position right angle connector features a 1.5kV maximum voltage rating and 3A current rating. It has 12 contacts arranged in 2 rows with a 2.54mm pitch. The connector is made of bronze with a gold plating and has a black housing with a UL94 V-0 flammability rating. It is available in a bulk packaging with 100 pieces per package and is RoHS compliant.
Amphenol 78923-112HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78923 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78923-112HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
