40-position, 2-row male pin rectangular connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a mating length of 0.24 inches and a 1.5kV AC voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. Operates within a temperature range of -65°C to 125°C. Housing color is black.
Amphenol 78923-140H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78923-140H to view detailed technical specifications.
No datasheet is available for this part.