This 42-position, 2-row right angle through hole connector features a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. It has a contact plating of tin and a contact material of bronze. The connector is available in a package quantity of 100 and is packaged in bulk. It is RoHS compliant and has a pitch of 2.54mm with a row spacing of 0.1inch. The connector is designed for use in applications where a high level of reliability is required.
Amphenol 78923-442HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78923-442HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.