
This 44-position right angle connector features a 2.54mm pitch and a maximum operating temperature range of -65°C to 125°C. It has a black housing and bronze contacts with a tin plating. The connector is rated for 1.5kV AC and is available in bulk packaging with 100 pieces per package. It is RoHS compliant and has a contact mating length of 0.24inch.
Amphenol 78923-444HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78923-444HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.