
The 78923-466HLF connector features a black housing and bronze contacts with a tin plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is designed for through hole mount and has a 2.54mm pitch with 66 positions in a 2-row configuration. It is RoHS compliant and available in a bulk packaging quantity of 100.
Amphenol 78923-466HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78923-466HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
