
The BERGSTIK II MezzSelect Basics+ 2-Position 2-Row Through Hole Connector is a two-position, two-row connector with a black housing and gold-plated contacts. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1.5kV and is suitable for through-hole mounting. It is available in a bulk packaging quantity of 2000 units.
Amphenol 78933-102HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.31inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-102HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.