
This connector features 20 contacts arranged in 2 rows with a straight orientation, a maximum operating temperature of 125°C, and a maximum AC voltage rating of 1.5kV. It is constructed with a bronze contact material and gold plating, and is packaged in bulk quantities of 200. The connector measures 25.4mm in length and 4.83mm in depth, with a pitch of 2.54mm.
Amphenol 78933-120HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-120HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.