This 26-contact, 2-row straight-beam connector features a gold-plated contact material and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is available in a bulk packaging quantity of 600. The connector has a pitch of 2.54mm and is terminated with solder. It is not radiation hardened and has a length of 33.02mm and a depth of 4.83mm.
Amphenol 78933-126HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-126HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.