
This 36-contact connector features a straight orientation and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is made with a bronze contact material with gold plating. The connector is packaged in bulk with 400 pieces per package and has a pitch of 2.54mm. It is not radiation hardened and has a termination of solder.
Amphenol 78933-136HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-136HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.