
This Amphenol connector features 44 bronze contacts with gold plating, rated for 1.5kV AC and operating between -65°C and 125°C. It has a 2.54mm pitch and is available in a 400-piece bulk packaging. The connector is terminated with solder and has a straight orientation.
Amphenol 78933-144HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-144HLF to view detailed technical specifications.
No datasheet is available for this part.