This connector features 50 bronze contacts with gold plating, housed in a black 63.5mm long, 4.83mm deep package with a 2.54mm pitch. It is rated for operation between -65°C and 125°C and can withstand up to 1.5kV AC. The connector is available in bulk packaging with 200 pieces per package.
Amphenol 78933-150HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-150HLF to view detailed technical specifications.
No datasheet is available for this part.