The BERGSTIK II MezzSelect Basics+ connector features 22 male pins with a 2.54mm pitch, arranged in a 2-row, 22-position configuration. It has a black housing and is designed for through-hole mounting. The connector is rated for operation between -65°C and 125°C and can withstand a maximum voltage of 1.5kV AC. It is available in bulk packaging with 800 units per package.
Amphenol 78933-422HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.31inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-422HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.