This connector features 50 contacts arranged in 2 rows with a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The contacts are made of bronze with a tin plating and can withstand a maximum AC voltage rating of 1.5kV. The connector is available in bulk packaging with 400 units per package and has a pitch of 2.54mm.
Amphenol 78933-450HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-450HLF to view detailed technical specifications.
No datasheet is available for this part.