This 52-contact, 2-row connector features straight orientation and a 2.54mm pitch. It is constructed with tin plated bronze contacts and has a maximum operating temperature range of -65°C to 125°C. The connector is available in a bulk packaging quantity of 400 pieces. It is not radiation hardened and has a maximum AC voltage rating of 1.5kV.
Amphenol 78933-452HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78933-452HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.