
Unshrouded header, right-angle orientation, featuring 4 male contacts with bronze material and tin plating. This component offers a 2.54mm pitch, 3A current rating, and a 1.5kV voltage rating. Designed for through-hole termination with a solder connection, it operates within a temperature range of -65°C to 125°C. The housing is black, and the product is supplied in bulk packaging.
Amphenol 78938-404HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.05mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78938-404HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.